
0912-45 | |
|---|---|
DigiKey Part Number | 150-0912-45-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 0912-45 |
Description | RF TRANS NPN 60V 1.215GHZ 55CT |
Customer Reference | |
Detailed Description | RF Transistor NPN 60V 4.5A 960MHz ~ 1.215GHz 225W Chassis Mount 55CT |
Category | Power - Max 225W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 300mA, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 4.5A |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 60V | Package / Case 55CT |
Frequency - Transition 960MHz ~ 1.215GHz | Supplier Device Package 55CT |
Gain 8dB ~ 9dB |

