Image for 0910-60M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0910-60M

DigiKey Part Number
150-0910-60M-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
0910-60M
Description
RF TRANS NPN 65V 1GHZ 55AW
Customer Reference
Detailed Description
RF Transistor NPN 65V 8A 890MHz ~ 1GHz 180W Chassis Mount 55AW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
8dB ~ 8.5dB
Manufacturer
Microsemi Corporation
Power - Max
180W
Packaging
Bulk
Current - Collector (Ic) (Max)
8A
Part Status
Obsolete
Operating Temperature
200°C (TJ)
Transistor Type
NPN
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
65V
Package / Case
55AW
Frequency - Transition
890MHz ~ 1GHz
Supplier Device Package
55AW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.