
090-44350-12 | |
|---|---|
DigiKey Part Number | 150-090-44350-12-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 090-44350-12 |
Description | XTAL OSC ATOMIC 10.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 10 MHz Atomic CMOS Oscillator 5V Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | 10ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 75°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.8A | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 2.000" L x 2.000" W (50.80mm x 50.80mm) | |
Height - Seated (Max) | 0.740" (18.80mm) | |
Current - Supply (Disable) (Max) | - |

