Image for 090-44350-11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

090-44350-11

DigiKey Part Number
150-090-44350-11-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
090-44350-11
Description
XTAL OSC ATOMIC 10.0000MHZ CMOS
Customer Reference
Detailed Description
10 MHz Atomic CMOS Oscillator 5V Module
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Mfr
Frequency Stability
10ppb
Series
Operating Temperature
-10°C ~ 75°C
Packaging
Bulk
Current - Supply (Max)
2.8A
Part Status
Obsolete
Mounting Type
Through Hole
Base Resonator
Package / Case
Module
Type
Size / Dimension
2.000" L x 2.000" W (50.80mm x 50.80mm)
Frequency
Height - Seated (Max)
0.740" (18.80mm)
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.