Image for 090-02984-004 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

090-02984-004

DigiKey Part Number
150-090-02984-004-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
090-02984-004
Description
XTAL OSC ATOMIC 10.2400MHZ CMOS
Customer Reference
Detailed Description
10.24 MHz Atomic CMOS Oscillator 3.3V 12-DIP Module, 9 Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±0.5ppb
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Through Hole
Package / Case
12-DIP Module, 9 Leads
Size / Dimension
1.600" L x 1.390" W (40.64mm x 35.31mm)
Height - Seated (Max)
0.460" (11.68mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.