090-02789-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

090-02789-002

DigiKey Part Number
150-090-02789-002-ND
Manufacturer
Manufacturer Product Number
090-02789-002
Description
CHIP SCALE ATOMIC CLOCK
Customer Reference
Detailed Description
Atomic CMOS Oscillator 3.3V 12-DIP Module, 9 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Base Resonator
Type
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
-
Absolute Pull Range (APR)
-
Operating Temperature
-
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Through Hole
Package / Case
12-DIP Module, 9 Leads
Size / Dimension
1.600" L x 1.390" W (40.64mm x 35.31mm)
Height - Seated (Max)
0.460" (11.68mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.