
0204-125 | |
|---|---|
DigiKey Part Number | 150-0204-125-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 0204-125 |
Description | RF TRANS NPN 60V 400MHZ 55JT |
Customer Reference | |
Detailed Description | RF Transistor NPN 60V 16A 225MHz ~ 400MHz 270W Chassis Mount 55JT |
Datasheet | Datasheet |
Category | Power - Max 270W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 1A, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 16A |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 60V | Package / Case 55JT |
Frequency - Transition 225MHz ~ 400MHz | Supplier Device Package 55JT |
Gain 7dB ~ 8.5dB |

