
MPM283II-14-S-F-L-1 | |
|---|---|
DigiKey Part Number | 3729-MPM283II-14-S-F-L-1-ND |
Manufacturer | |
Manufacturer Product Number | MPM283II-14-S-F-L-1 |
Description | 1015.26PSI (7000kPa) |
Customer Reference | |
Detailed Description | Pressure Sensor 1015.26PSI (7000kPa) Sealed Gauge 0 mV ~ 70 mV Module |
Datasheet | Datasheet |
Category | Output Type Analog Voltage |
Manufacturer Micro Sensor | Output 0 mV ~ 70 mV |
Series | Features mV Output, Temperature Compensated |
Packaging Can | Termination Style PC Pin |
Part Status Active | Maximum Pressure 1015.26PSI (7000kPa) |
Applications Industrial | Operating Temperature -40°C ~ 125°C |
Pressure Type Sealed Gauge | Package / Case Module |
Operating Pressure 1015.26PSI (7000kPa) |
| Can: | 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,20000 € | 166,20 € |
| 3 | 96,27667 € | 288,83 € |
| 5 | 94,93000 € | 474,65 € |
| Unit Price without VAT: | 166,20000 € |
|---|---|
| Unit Price with VAT: | 197,77800 € |

