
MPM281VC-17-S-0-L-2 | |
|---|---|
DigiKey Part Number | 3729-MPM281VC-17-S-0-L-2-ND |
Manufacturer | |
Manufacturer Product Number | MPM281VC-17-S-0-L-2 |
Description | SENSOR 2900.75PSIS 0.1V |
Customer Reference | |
Detailed Description | Pressure Sensor 2900.75PSI (20000kPa) Sealed Gauge 0 mV ~ 100 mV Module |
Datasheet | Datasheet |
Category | Accuracy ±0.2% |
Manufacturer Micro Sensor | Voltage - Supply 10V |
Packaging Can | Port Style No Port |
Part Status Active | Features Temperature Compensated |
Applications Board Mount | Termination Style Connector |
Pressure Type Sealed Gauge | Maximum Pressure 5801.51PSI (40000kPa) |
Operating Pressure 2900.75PSI (20000kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Wheatstone Bridge | Package / Case Module |
Output 0 mV ~ 100 mV |
| Can: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,59000 € | 73,59 € |
| 5 | 68,96400 € | 344,82 € |
| 10 | 65,02400 € | 650,24 € |
| 25 | 56,45640 € | 1.411,41 € |
| 50 | 53,80080 € | 2.690,04 € |
| 100 | 50,97370 € | 5.097,37 € |
| Unit Price without VAT: | 73,59000 € |
|---|---|
| Unit Price with VAT: | 87,57210 € |

