
MPM281VC-15-A-0-L-2 | |
|---|---|
DigiKey Part Number | 3729-MPM281VC-15-A-0-L-2-ND |
Manufacturer | |
Manufacturer Product Number | MPM281VC-15-A-0-L-2 |
Description | SENSOR 1450.38PSIA 0.1V |
Customer Reference | |
Detailed Description | Pressure Sensor 1450.38PSI (10000kPa) Absolute 0 mV ~ 100 mV Module |
Datasheet | Datasheet |
Category | Accuracy ±0.2% |
Manufacturer Micro Sensor | Voltage - Supply 10V |
Packaging Can | Port Style No Port |
Part Status Active | Features Temperature Compensated |
Applications Board Mount | Termination Style Connector |
Pressure Type Absolute | Maximum Pressure 2900.75PSI (20000kPa) |
Operating Pressure 1450.38PSI (10000kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Wheatstone Bridge | Package / Case Module |
Output 0 mV ~ 100 mV |
| Can: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,01000 € | 73,01 € |
| 5 | 68,41600 € | 342,08 € |
| 10 | 64,50700 € | 645,07 € |
| 25 | 56,00840 € | 1.400,21 € |
| 50 | 53,37380 € | 2.668,69 € |
| 100 | 50,56910 € | 5.056,91 € |
| Unit Price without VAT: | 73,01000 € |
|---|---|
| Unit Price with VAT: | 86,88190 € |

