
MPM281VC-07-A-0-L-2 | |
|---|---|
DigiKey Part Number | 3729-MPM281VC-07-A-0-L-2-ND |
Manufacturer | |
Manufacturer Product Number | MPM281VC-07-A-0-L-2 |
Description | SENSOR 29.01PSIA 0.1V |
Customer Reference | |
Detailed Description | Pressure Sensor 29.01PSI (200kPa) Absolute 0 mV ~ 100 mV Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Sensor | |
Series | - | |
Packaging | Can | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 29.01PSI (200kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV | |
Accuracy | ±0.2% | |
Voltage - Supply | 10V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 58.02PSI (400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Can: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,93000 € | 73,93 € |
| 5 | 69,27800 € | 346,39 € |
| 10 | 65,32000 € | 653,20 € |
| 25 | 56,71360 € | 1.417,84 € |
| 50 | 54,04560 € | 2.702,28 € |
| 100 | 51,20570 € | 5.120,57 € |
| Unit Price without VAT: | 73,93000 € |
|---|---|
| Unit Price with VAT: | 87,97670 € |

