
MPM281-19-S-F-L-1-P | |
|---|---|
DigiKey Part Number | 3729-MPM281-19-S-F-L-1-P-ND |
Manufacturer | |
Manufacturer Product Number | MPM281-19-S-F-L-1-P |
Description | 10152.64PSI (70000kPa) |
Customer Reference | |
Detailed Description | Pressure Sensor 10152.64PSI (70000kPa) Sealed Gauge 0 mV ~ 70 mV Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Sensor | |
Series | ||
Packaging | Can | |
Part Status | Active | |
Applications | Industrial | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 10152.64PSI (70000kPa) | |
Output Type | Analog Voltage | |
Output | 0 mV ~ 70 mV | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | - | |
Features | mV Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 10152.64PSI (70000kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,47000 € | 151,47 € |
| 3 | 81,68667 € | 245,06 € |
| 5 | 80,78600 € | 403,93 € |
| 10 | 65,19500 € | 651,95 € |
| Unit Price without VAT: | 151,47000 € |
|---|---|
| Unit Price with VAT: | 180,24930 € |

