
MPM281-0A-G-F-L-1-P | |
|---|---|
DigiKey Part Number | 3729-MPM281-0A-G-F-L-1-P-ND |
Manufacturer | |
Manufacturer Product Number | MPM281-0A-G-F-L-1-P |
Description | 5.08PSI (35kPa) |
Customer Reference | |
Detailed Description | Pressure Sensor 5.08PSI (35kPa) Gauge 0 mV ~ 70 mV Module |
Datasheet | Datasheet |
Category | Output Type Analog Voltage |
Manufacturer Micro Sensor | Output 0 mV ~ 70 mV |
Series | Features mV Output, Temperature Compensated |
Packaging Can | Termination Style PC Pin |
Part Status Active | Maximum Pressure 5.08PSI (35kPa) |
Applications Industrial | Operating Temperature -40°C ~ 125°C |
Pressure Type Gauge | Package / Case Module |
Operating Pressure 5.08PSI (35kPa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,58000 € | 149,58 € |
| 3 | 80,67333 € | 242,02 € |
| 5 | 79,78200 € | 398,91 € |
| 10 | 64,38400 € | 643,84 € |
| Unit Price without VAT: | 149,58000 € |
|---|---|
| Unit Price with VAT: | 178,00020 € |

