
MPM281-03-G-F-L-1-P | |
|---|---|
DigiKey Part Number | 3729-MPM281-03-G-F-L-1-P-ND |
Manufacturer | |
Manufacturer Product Number | MPM281-03-G-F-L-1-P |
Description | 14.5PSI (100kPa) |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Gauge 0 mV ~ 70 mV Module |
Datasheet | Datasheet |
Category | Output Type Analog Voltage |
Manufacturer Micro Sensor | Output 0 mV ~ 70 mV |
Series | Features mV Output, Temperature Compensated |
Packaging Can | Termination Style PC Pin |
Part Status Active | Maximum Pressure 14.5PSI (100kPa) |
Applications Industrial | Operating Temperature -40°C ~ 125°C |
Pressure Type Gauge | Package / Case Module |
Operating Pressure 14.5PSI (100kPa) |
| Can: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,78000 € | 150,78 € |
| 3 | 81,31667 € | 243,95 € |
| 5 | 80,42000 € | 402,10 € |
| 10 | 64,89900 € | 648,99 € |
| Unit Price without VAT: | 150,78000 € |
|---|---|
| Unit Price with VAT: | 179,42820 € |

