
MPM280 17 S 0 L 1 | |
|---|---|
DigiKey Part Number | 3729-MPM28017S0L1-ND |
Manufacturer | |
Manufacturer Product Number | MPM280 17 S 0 L 1 |
Description | SENSOR 2900.75PSIS |
Customer Reference | |
Detailed Description | Pressure Sensor 2900.75PSI (20000kPa) Sealed Gauge Cell w/Body O-Ring Module |
Datasheet | Datasheet |
Category | Port Size Cell w/Body O-Ring |
Manufacturer Micro Sensor | Port Style No Port |
Packaging Can | Features Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Pressure Type Sealed Gauge | Maximum Pressure 4351.13PSI (30000kPa) |
Operating Pressure 2900.75PSI (20000kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Module |
Voltage - Supply 10V |
| Can: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 59,07000 € | 118,14 € |
| Unit Price without VAT: | 59,07000 € |
|---|---|
| Unit Price with VAT: | 70,29330 € |

