
MPM280 08 A 0 L 1 | |
|---|---|
DigiKey Part Number | 3729-MPM28008A0L1-ND |
Manufacturer | |
Manufacturer Product Number | MPM280 08 A 0 L 1 |
Description | SENSOR 50.76PSIA |
Customer Reference | |
Detailed Description | Pressure Sensor 50.76PSI (350kPa) Absolute Cell w/Body O-Ring Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Sensor | |
Series | - | |
Packaging | Can | |
Part Status | Active | |
Pressure Type | Absolute | |
Operating Pressure | 50.76PSI (350kPa) | |
Output Type | Analog Voltage | |
Output | - | |
Accuracy | - | |
Voltage - Supply | 10V | |
Port Size | Cell w/Body O-Ring | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 76.14PSI (525kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Can: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 59,07000 € | 118,14 € |
| Unit Price without VAT: | 59,07000 € |
|---|---|
| Unit Price with VAT: | 70,29330 € |

