Pressure Sensor 10.15PSI (70kPa) Gauge Cell w/Body O-Ring Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM280 02 G 0 L 1

DigiKey Part Number
3729-MPM28002G0L1-ND
Manufacturer
Manufacturer Product Number
MPM280 02 G 0 L 1
Description
SENSOR 10.15PSIG
Customer Reference
Detailed Description
Pressure Sensor 10.15PSI (70kPa) Gauge Cell w/Body O-Ring Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Port Size
Cell w/Body O-Ring
Manufacturer
Micro Sensor
Port Style
No Port
Packaging
Can
Features
Temperature Compensated
Part Status
Active
Termination Style
PC Pin
Pressure Type
Gauge
Maximum Pressure
15.23PSI (105kPa)
Operating Pressure
10.15PSI (70kPa)
Operating Temperature
-40°C ~ 125°C
Output Type
Analog Voltage
Package / Case
Module
Voltage - Supply
10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
MARKETPLACE PRODUCT
Will ship in approximately 45 days from MICRO SENSOR CO., LTD.
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Can:100000
All prices are in EUR
Can
QuantityUnit PriceExt Price
259,07000 €118,14 €
Unit Price without VAT:59,07000 €
Unit Price with VAT:70,29330 €