
MDM293-08-M-2 | |
|---|---|
DigiKey Part Number | 3729-MDM293-08-M-2-ND |
Manufacturer | |
Manufacturer Product Number | MDM293-08-M-2 |
Description | Differential Pressure Sensor |
Customer Reference | |
Detailed Description | Pressure Sensor 50.7PSI (350kPa) Differential 60 mV ~ 140 mV Module |
Datasheet | Datasheet |
Category | Output Type Wheatstone Bridge |
Manufacturer Micro Sensor | Output 60 mV ~ 140 mV |
Series | Accuracy ±0.2% |
Packaging Can | Port Style No Port |
Part Status Active | Termination Style Wire Leads |
Applications Industrial Automation | Maximum Pressure 101.5PSI (700kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 125°C |
Operating Pressure 50.7PSI (350kPa) | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,18000 € | 197,18 € |
| 5 | 180,17800 € | 900,89 € |
| 10 | 173,38000 € | 1.733,80 € |
| 25 | 161,48120 € | 4.037,03 € |
| Unit Price without VAT: | 197,18000 € |
|---|---|
| Unit Price with VAT: | 234,64420 € |

