
MDM290-13-L-2 | |
|---|---|
DigiKey Part Number | 3729-MDM290-13-L-2-ND |
Manufacturer | |
Manufacturer Product Number | MDM290-13-L-2 |
Description | Differential Pressure Sensor |
Customer Reference | |
Detailed Description | Pressure Sensor 507.63PSI (3500kPa) Differential 60 mV ~ 140 mV Module |
Datasheet | Datasheet |
Category | Output 60 mV ~ 140 mV |
Manufacturer Micro Sensor | Accuracy ±0.2% |
Series | Port Style No Port |
Packaging Can | Features Temperature Compensated |
Part Status Active | Termination Style Wire Leads |
Applications Industrial Automation | Maximum Pressure 1015.26PSI (7000kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 125°C |
Operating Pressure 507.63PSI (3500kPa) | Package / Case Module |
Output Type Wheatstone Bridge |
| Can: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,20000 € | 215,20 € |
| 3 | 147,17333 € | 441,52 € |
| 5 | 133,48200 € | 667,41 € |
| Unit Price without VAT: | 215,20000 € |
|---|---|
| Unit Price with VAT: | 256,08800 € |

