
MDM290-12-M-2 | |
|---|---|
DigiKey Part Number | 3729-MDM290-12-M-2-ND |
Manufacturer | |
Manufacturer Product Number | MDM290-12-M-2 |
Description | Differential Pressure Sensor |
Customer Reference | |
Detailed Description | Pressure Sensor 290.08PSI (2000kPa) Differential 60 mV ~ 140 mV Module |
Datasheet | Datasheet |
Category | Output Type Wheatstone Bridge |
Manufacturer Micro Sensor | Output 60 mV ~ 140 mV |
Series | Accuracy ±0.2% |
Packaging Can | Port Style No Port |
Part Status Active | Termination Style Wire Leads |
Applications Industrial Automation | Maximum Pressure 580.15PSI (4000kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 125°C |
Operating Pressure 290.08PSI (2000kPa) | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,18000 € | 180,18 € |
| 5 | 163,18000 € | 815,90 € |
| 10 | 156,38200 € | 1.563,82 € |
| 25 | 144,48320 € | 3.612,08 € |
| Unit Price without VAT: | 180,18000 € |
|---|---|
| Unit Price with VAT: | 214,41420 € |

