
MDM290-12-L-2 | |
|---|---|
DigiKey Part Number | 3729-MDM290-12-L-2-ND |
Manufacturer | |
Manufacturer Product Number | MDM290-12-L-2 |
Description | Differential Pressure Sensor |
Customer Reference | |
Detailed Description | Pressure Sensor 290.08PSI (2000kPa) Differential 60 mV ~ 140 mV Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Sensor | |
Series | ||
Packaging | Can | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Differential | |
Operating Pressure | 290.08PSI (2000kPa) | |
Output Type | Wheatstone Bridge | |
Output | 60 mV ~ 140 mV | |
Accuracy | ±0.2% | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Wire Leads | |
Maximum Pressure | 580.15PSI (4000kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Can: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,18000 € | 216,18 € |
| 3 | 147,84333 € | 443,53 € |
| 5 | 134,09000 € | 670,45 € |
| Unit Price without VAT: | 216,18000 € |
|---|---|
| Unit Price with VAT: | 257,25420 € |

