
MDM290-0A-L-2 | |
|---|---|
DigiKey Part Number | 3729-MDM290-0A-L-2-ND |
Manufacturer | |
Manufacturer Product Number | MDM290-0A-L-2 |
Description | Differential Pressure Sensor |
Customer Reference | |
Detailed Description | Pressure Sensor 5.07PSI (35kPa) Differential 60 mV ~ 140 mV Module |
Datasheet | Datasheet |
Category | Output 60 mV ~ 140 mV |
Manufacturer Micro Sensor | Accuracy ±0.2% |
Series | Port Style No Port |
Packaging Can | Features Temperature Compensated |
Part Status Active | Termination Style Wire Leads |
Applications Industrial Automation | Maximum Pressure 10.15PSI (70kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 125°C |
Operating Pressure 5.07PSI (35kPa) | Package / Case Module |
Output Type Wheatstone Bridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,62000 € | 181,62 € |
| 5 | 164,48600 € | 822,43 € |
| 10 | 157,63300 € | 1.576,33 € |
| 25 | 145,63920 € | 3.640,98 € |
| Unit Price without VAT: | 181,62000 € |
|---|---|
| Unit Price with VAT: | 216,12780 € |

