
MDM290-09-L-2 | |
|---|---|
DigiKey Part Number | 3729-MDM290-09-L-2-ND |
Manufacturer | |
Manufacturer Product Number | MDM290-09-L-2 |
Description | Differential Pressure Sensor |
Customer Reference | |
Detailed Description | Pressure Sensor 101.5PSI (700kPa) Differential 60 mV ~ 140 mV Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Sensor | |
Series | ||
Packaging | Can | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Differential | |
Operating Pressure | 101.5PSI (700kPa) | |
Output Type | Wheatstone Bridge | |
Output | 60 mV ~ 140 mV | |
Accuracy | ±0.2% | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Wire Leads | |
Maximum Pressure | 203.05PSI (1400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,45000 € | 182,45 € |
| 5 | 165,23600 € | 826,18 € |
| 10 | 158,35000 € | 1.583,50 € |
| 25 | 146,30200 € | 3.657,55 € |
| Unit Price without VAT: | 182,45000 € |
|---|---|
| Unit Price with VAT: | 217,11550 € |

