
MDM290-02-L-2 | |
|---|---|
DigiKey Part Number | 3729-MDM290-02-L-2-ND |
Manufacturer | |
Manufacturer Product Number | MDM290-02-L-2 |
Description | Differential Pressure Sensor |
Customer Reference | |
Detailed Description | Pressure Sensor 10.15PSI (70kPa) Differential 60 mV ~ 140 mV Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Sensor | |
Series | ||
Packaging | Can | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Differential | |
Operating Pressure | 10.15PSI (70kPa) | |
Output Type | Wheatstone Bridge | |
Output | 60 mV ~ 140 mV | |
Accuracy | ±0.2% | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Wire Leads | |
Maximum Pressure | 20.30PSI (140kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Can: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 182,44667 € | 547,34 € |
| 6 | 165,23500 € | 991,41 € |
| 9 | 158,35000 € | 1.425,15 € |
| Unit Price without VAT: | 182,44667 € |
|---|---|
| Unit Price with VAT: | 217,11154 € |

