
M20-G-252-5-4-10-0-1-S | |
|---|---|
DigiKey Part Number | 3729-M20-G-252-5-4-10-0-1-S-ND |
Manufacturer | |
Manufacturer Product Number | M20-G-252-5-4-10-0-1-S |
Description | Pressure Transmitter, 0-160 Bar, |
Customer Reference | |
Detailed Description | Pressure Sensor 2320.6PSI (16000kPa) Gauge Male - R1/4" (6.35mm) 0.5 V ~ 4.5 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Sensor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 2320.6PSI (16000kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 8V ~ 30V | |
Port Size | Male - R1/4" (6.35mm) | |
Port Style | Threaded | |
Maximum Pressure | 4351.13PSI (30000kPa) | |
Operating Temperature | -30°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 211,56000 € | 634,68 € |
| Unit Price without VAT: | 211,56000 € |
|---|---|
| Unit Price with VAT: | 251,75640 € |

