
MSSP-9819 | |
|---|---|
DigiKey Part Number | 5505-MSSP-9819-ND |
Manufacturer | |
Manufacturer Product Number | MSSP-9819 |
Description | COAX ADAPT SMPM TO SMPM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPM Jack, Female Socket To SMPM Jack, Female Socket |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SMPM Jack, Female Socket |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Snap-On, Snap-On |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Beryllium Copper |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMPM Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,73000 € | 15,73 € |
| 10 | 13,36700 € | 133,67 € |
| 25 | 12,53040 € | 313,26 € |
| 50 | 12,03220 € | 601,61 € |
| Unit Price without VAT: | 15,73000 € |
|---|---|
| Unit Price with VAT: | 18,71870 € |

