
MSSP-7850 | |
|---|---|
DigiKey Part Number | 5505-MSSP-7850-ND |
Manufacturer | |
Manufacturer Product Number | MSSP-7850 |
Description | SMPM JACK STR 50 OHM FOR .047 CA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Jack, Female Socket Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | 0.047" Semi Rigid | |
Fastening Type | Snap-On | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,21000 € | 40,21 € |
| 10 | 34,17700 € | 341,77 € |
| 25 | 32,03800 € | 800,95 € |
| 50 | 30,51000 € | 1.525,50 € |
| 100 | 29,05520 € | 2.905,52 € |
| 250 | 27,23868 € | 6.809,67 € |
| Unit Price without VAT: | 40,21000 € |
|---|---|
| Unit Price with VAT: | 47,84990 € |

