
MSSP-5099 | |
|---|---|
DigiKey Part Number | 5505-MSSP-5099-ND |
Manufacturer | |
Manufacturer Product Number | MSSP-5099 |
Description | SMPM JACK STR 50 OHM FOR .086 CA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Jack, Female Socket Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Cable Group RG-405 (.086 Semi Rigid) |
Mfr | Fastening Type Snap-On |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Mounting Type Free Hanging (In-Line), Right Angle | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,24000 € | 29,24 € |
| 10 | 24,85200 € | 248,52 € |
| 25 | 23,70800 € | 592,70 € |
| Unit Price without VAT: | 29,24000 € |
|---|---|
| Unit Price with VAT: | 34,79560 € |

