
MSSP-4848 | |
|---|---|
DigiKey Part Number | 5505-MSSP-4848-ND |
Manufacturer | |
Manufacturer Product Number | MSSP-4848 |
Description | SMPM PLUG STR 50 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,39000 € | 19,39 € |
| 10 | 16,48100 € | 164,81 € |
| 25 | 15,44960 € | 386,24 € |
| 50 | 14,71220 € | 735,61 € |
| 100 | 14,01040 € | 1.401,04 € |
| 250 | 13,13416 € | 3.283,54 € |
| 500 | 12,50810 € | 6.254,05 € |
| Unit Price without VAT: | 19,39000 € |
|---|---|
| Unit Price with VAT: | 23,07410 € |

