
MMSP-8652 | |
|---|---|
DigiKey Part Number | 5505-MMSP-8652-ND |
Manufacturer | |
Manufacturer Product Number | MMSP-8652 |
Description | COAX ADAPT SMP TO SMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Jack, Female Socket To SMP Jack, Female Socket |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SMP Jack, Female Socket |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Snap-On, Snap-On |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Beryllium Copper |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMP Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,96000 € | 13,96 € |
| 10 | 11,86400 € | 118,64 € |
| 25 | 11,12120 € | 278,03 € |
| 50 | 10,59060 € | 529,53 € |
| 100 | 10,08530 € | 1.008,53 € |
| 250 | 9,45440 € | 2.363,60 € |
| 500 | 9,00366 € | 4.501,83 € |
| Unit Price without VAT: | 13,96000 € |
|---|---|
| Unit Price with VAT: | 16,61240 € |

