
MMSP-7619 | |
|---|---|
DigiKey Part Number | 5505-MMSP-7619-ND |
Manufacturer | |
Manufacturer Product Number | MMSP-7619 |
Description | COAX ADAPT SMP TO SMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Jack, Female Socket To SMP Jack, Female Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMP Jack, Female Socket | |
Convert To (Adapter End) | SMP Jack, Female Socket | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,03000 € | 14,03 € |
| 10 | 11,91800 € | 119,18 € |
| 25 | 11,17200 € | 279,30 € |
| 50 | 10,63900 € | 531,95 € |
| 100 | 10,13120 € | 1.013,12 € |
| 250 | 9,49744 € | 2.374,36 € |
| 500 | 9,04464 € | 4.522,32 € |
| Unit Price without VAT: | 14,03000 € |
|---|---|
| Unit Price with VAT: | 16,69570 € |

