
MMSP-7557 | |
|---|---|
DigiKey Part Number | 5505-MMSP-7557-ND |
Manufacturer | |
Manufacturer Product Number | MMSP-7557 |
Description | COAX ADAPT SMP TO SMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Jack, Female Socket To SMP Jack, Female Socket |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SMP Jack, Female Socket |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Snap-On, Snap-On |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Beryllium Copper |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMP Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,76000 € | 12,76 € |
| 10 | 10,83800 € | 108,38 € |
| 25 | 10,15880 € | 253,97 € |
| 50 | 9,67380 € | 483,69 € |
| 100 | 9,56510 € | 956,51 € |
| Unit Price without VAT: | 12,76000 € |
|---|---|
| Unit Price with VAT: | 15,18440 € |

