
MMSP-7457 | |
|---|---|
DigiKey Part Number | 5505-MMSP-7457-ND |
Manufacturer | |
Manufacturer Product Number | MMSP-7457 |
Description | SMPM PLUG STR 50 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,54000 € | 37,54 € |
| 10 | 31,90600 € | 319,06 € |
| 25 | 29,90840 € | 747,71 € |
| 50 | 28,48180 € | 1.424,09 € |
| 100 | 27,12380 € | 2.712,38 € |
| 250 | 25,42796 € | 6.356,99 € |
| Unit Price without VAT: | 37,54000 € |
|---|---|
| Unit Price with VAT: | 44,67260 € |

