
MMSP-6660 | |
|---|---|
DigiKey Part Number | 5505-MMSP-6660-ND |
Manufacturer | |
Manufacturer Product Number | MMSP-6660 |
Description | SMP JACK STR 50 OHM FORRG178 & R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-178, 196 | |
Fastening Type | Snap-On | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,06000 € | 17,06 € |
| 10 | 14,49500 € | 144,95 € |
| 25 | 13,58760 € | 339,69 € |
| 50 | 12,93900 € | 646,95 € |
| 100 | 12,32170 € | 1.232,17 € |
| 250 | 11,55092 € | 2.887,73 € |
| 500 | 11,00030 € | 5.500,15 € |
| Unit Price without VAT: | 17,06000 € |
|---|---|
| Unit Price with VAT: | 20,30140 € |

