
MMSP-6500 | |
|---|---|
DigiKey Part Number | 5505-MMSP-6500-ND |
Manufacturer | |
Manufacturer Product Number | MMSP-6500 |
Description | COAX ADAPT SMP TO SMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Jack, Female Socket To SMP Jack, Female Socket |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SMP Jack, Female Socket |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Snap-On, Snap-On |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Beryllium Copper |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMP Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,13000 € | 13,13 € |
| 10 | 11,16300 € | 111,63 € |
| 25 | 10,46360 € | 261,59 € |
| 50 | 9,96420 € | 498,21 € |
| 100 | 9,48870 € | 948,87 € |
| 250 | 8,89508 € | 2.223,77 € |
| 500 | 8,47098 € | 4.235,49 € |
| 1.000 | 8,06719 € | 8.067,19 € |
| Unit Price without VAT: | 13,13000 € |
|---|---|
| Unit Price with VAT: | 15,62470 € |

