
MMSP-6238 | |
|---|---|
DigiKey Part Number | 5505-MMSP-6238-ND |
Manufacturer | |
Manufacturer Product Number | MMSP-6238 |
Description | CONN TERM JACK SMP 50OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket SMP |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging, Cap |
Manufacturer Micro-Mode | Body Finish Gold |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Style SMP | Body Material Beryllium Copper |
Connector Type Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,16000 € | 61,16 € |
| 10 | 51,98500 € | 519,85 € |
| 25 | 48,73280 € | 1.218,32 € |
| 50 | 46,40900 € | 2.320,45 € |
| 100 | 44,19650 € | 4.419,65 € |
| Unit Price without VAT: | 61,16000 € |
|---|---|
| Unit Price with VAT: | 72,78040 € |

