
MMSP-6120 | |
|---|---|
DigiKey Part Number | 5505-MMSP-6120-ND |
Manufacturer | |
Manufacturer Product Number | MMSP-6120 |
Description | SMP JACK STR 50 OHM FOR.047 CABL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | 0.047" Semi Rigid | |
Fastening Type | Snap-On | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,69000 € | 12,69 € |
| 10 | 10,78800 € | 107,88 € |
| 25 | 10,11280 € | 252,82 € |
| 50 | 9,63020 € | 481,51 € |
| 100 | 9,17060 € | 917,06 € |
| 250 | 8,59684 € | 2.149,21 € |
| 500 | 8,18698 € | 4.093,49 € |
| 1.000 | 7,79669 € | 7.796,69 € |
| Unit Price without VAT: | 12,69000 € |
|---|---|
| Unit Price with VAT: | 15,10110 € |

