
MMSP-5170 | |
|---|---|
DigiKey Part Number | 5505-MMSP-5170-ND |
Manufacturer | |
Manufacturer Product Number | MMSP-5170 |
Description | CONN TERM PLUG SMP 50OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMP |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging, Cap |
Manufacturer Micro-Mode | Contact Material Beryllium Copper |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Features Full Detent |
Connector Style SMP | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,35000 € | 114,35 € |
| 10 | 97,20100 € | 972,01 € |
| 25 | 91,12200 € | 2.278,05 € |
| 50 | 86,77860 € | 4.338,93 € |
| 100 | 82,86530 € | 8.286,53 € |
| Unit Price without VAT: | 114,35000 € |
|---|---|
| Unit Price with VAT: | 136,07650 € |

