
MMSP-3805 | |
|---|---|
DigiKey Part Number | 5505-MMSP-3805-ND |
Manufacturer | |
Manufacturer Product Number | MMSP-3805 |
Description | SMPM PLUG STR 50 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Number of Ports 1 |
Packaging Tray | Features Limited Detent |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Board Edge, Cutout; Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,64000 € | 23,64 € |
| 10 | 20,09400 € | 200,94 € |
| 25 | 18,83560 € | 470,89 € |
| 50 | 17,93700 € | 896,85 € |
| 100 | 17,08150 € | 1.708,15 € |
| 300 | 15,80877 € | 4.742,63 € |
| 500 | 15,24996 € | 7.624,98 € |
| Unit Price without VAT: | 23,64000 € |
|---|---|
| Unit Price with VAT: | 28,13160 € |

