
MMSP-2515 | |
|---|---|
DigiKey Part Number | 5505-MMSP-2515-ND |
Manufacturer | |
Manufacturer Product Number | MMSP-2515 |
Description | SMP JACK STR 50 OHM FOR.086 CABL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Female Socket Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Cable Group RG-405 (.086 Semi Rigid) |
Mfr | Fastening Type Snap-On |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Mounting Type Free Hanging (In-Line), Right Angle | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,39000 € | 32,39 € |
| 10 | 27,53100 € | 275,31 € |
| 25 | 25,80800 € | 645,20 € |
| 50 | 24,57660 € | 1.228,83 € |
| 100 | 23,40460 € | 2.340,46 € |
| 250 | 21,94120 € | 5.485,30 € |
| Unit Price without VAT: | 32,39000 € |
|---|---|
| Unit Price with VAT: | 38,54410 € |

