
MMSP-2504 | |
|---|---|
DigiKey Part Number | 5505-MMSP-2504-ND |
Manufacturer | |
Manufacturer Product Number | MMSP-2504 |
Description | COAX ADAPT SMP TO SMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Jack, Female Socket To SMP Jack, Female Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMP Jack, Female Socket | |
Convert To (Adapter End) | SMP Jack, Female Socket | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,29000 € | 26,29 € |
| 10 | 22,34800 € | 223,48 € |
| 25 | 20,94880 € | 523,72 € |
| 50 | 19,94900 € | 997,45 € |
| 100 | 18,99770 € | 1.899,77 € |
| 250 | 17,80960 € | 4.452,40 € |
| 500 | 17,12594 € | 8.562,97 € |
| Unit Price without VAT: | 26,29000 € |
|---|---|
| Unit Price with VAT: | 31,28510 € |

