
MMSP-2500 | |
|---|---|
DigiKey Part Number | 5505-MMSP-2500-ND |
Manufacturer | |
Manufacturer Product Number | MMSP-2500 |
Description | COAX ADAPT MMSP TO MMSP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MMSP Jack, Female Socket To MMSP Jack, Female Socket |
Datasheet | Datasheet |
Category | Convert To (Adapter End) MMSP Jack, Female Socket |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Snap-On, Snap-On |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Beryllium Copper |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) MMSP Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,06000 € | 25,06 € |
| 10 | 21,29200 € | 212,92 € |
| 25 | 19,95840 € | 498,96 € |
| 50 | 19,00620 € | 950,31 € |
| 100 | 18,09960 € | 1.809,96 € |
| 250 | 16,96780 € | 4.241,95 € |
| 500 | 16,15904 € | 8.079,52 € |
| Unit Price without VAT: | 25,06000 € |
|---|---|
| Unit Price with VAT: | 29,82140 € |

