
MMSP-14019 | |
|---|---|
DigiKey Part Number | 5505-MMSP-14019-ND |
Manufacturer | |
Manufacturer Product Number | MMSP-14019 |
Description | SMPM PLUG STR 50 OHM SMD QUAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Number of Ports 4 |
Packaging Tray | Features Full Detent |
Part Status Active | Housing Color Gold, Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Brass, Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Board Edge, Cutout; Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 € | 74,33 € |
| 10 | 63,18600 € | 631,86 € |
| 25 | 59,23320 € | 1.480,83 € |
| 50 | 56,40880 € | 2.820,44 € |
| 100 | 53,72020 € | 5.372,02 € |
| Unit Price without VAT: | 74,33000 € |
|---|---|
| Unit Price with VAT: | 88,45270 € |

