
MMSP-14014 | |
|---|---|
DigiKey Part Number | 5505-MMSP-14014-ND |
Manufacturer | |
Manufacturer Product Number | MMSP-14014 |
Description | SMPM PLUG STR 50 OHM SMD DUAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Number of Ports 2 |
Packaging Tray | Features Full Detent |
Part Status Active | Housing Color Gold, Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Brass, Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Board Edge, Cutout; Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,44000 € | 65,44 € |
| 10 | 55,63000 € | 556,30 € |
| 25 | 52,14920 € | 1.303,73 € |
| 50 | 49,66260 € | 2.483,13 € |
| 100 | 47,29540 € | 4.729,54 € |
| Unit Price without VAT: | 65,44000 € |
|---|---|
| Unit Price with VAT: | 77,87360 € |

