
MADP-7746 | |
|---|---|
DigiKey Part Number | 5505-MADP-7746-ND |
Manufacturer | |
Manufacturer Product Number | MADP-7746 |
Description | COAX ADAPT SMK TO SMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Plug, Male Pin To SMK Plug, Male Pin |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SMK Plug, Male Pin |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Snap-On, Threaded |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Beryllium Copper, Stainless Steel |
Adapter Series | Body Finish Gold, Passivated |
Center Gender Male to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMP Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,35000 € | 125,35 € |
| 10 | 106,56100 € | 1.065,61 € |
| 25 | 99,89680 € | 2.497,42 € |
| 50 | 95,13520 € | 4.756,76 € |
| Unit Price without VAT: | 125,35000 € |
|---|---|
| Unit Price with VAT: | 149,16650 € |

