
MADP-7744 | |
|---|---|
DigiKey Part Number | 5505-MADP-7744-ND |
Manufacturer | |
Manufacturer Product Number | MADP-7744 |
Description | COAX ADAPT SMK TO SMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Jack, Female Socket To SMK Plug, Male Pin |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SMK Plug, Male Pin |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Snap-On, Threaded |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Beryllium Copper |
Adapter Series | Body Finish Gold |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMP Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,68000 € | 122,68 € |
| 10 | 113,79100 € | 1.137,91 € |
| Unit Price without VAT: | 122,68000 € |
|---|---|
| Unit Price with VAT: | 145,98920 € |

