
MADP-6537 | |
|---|---|
DigiKey Part Number | 5505-MADP-6537-ND |
Manufacturer | |
Manufacturer Product Number | MADP-6537 |
Description | COAX ADAPT SMA TO SMPM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMPM Jack, Female Socket |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SMPM Jack, Female Socket |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Snap-On, Threaded |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Beryllium Copper, Stainless Steel |
Adapter Series | Body Finish Gold, Passivated |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,83000 € | 104,83 € |
| 10 | 89,10800 € | 891,08 € |
| 25 | 83,53400 € | 2.088,35 € |
| 50 | 79,55240 € | 3.977,62 € |
| 100 | 75,76120 € | 7.576,12 € |
| Unit Price without VAT: | 104,83000 € |
|---|---|
| Unit Price with VAT: | 124,74770 € |

