
MADP-6137 | |
|---|---|
DigiKey Part Number | 5505-MADP-6137-ND |
Manufacturer | |
Manufacturer Product Number | MADP-6137 |
Description | COAX ADAPT SMP TO 2.4MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Plug, Male Pin To 2.4mm (APC-2.4, OS-50) Plug, Male Pin |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Snap-On, Threaded |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Features Full Detent |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Male to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMP Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) 2.4mm (APC-2.4, OS-50) Plug, Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,51000 € | 156,51 € |
| 10 | 133,05300 € | 1.330,53 € |
| 25 | 124,73280 € | 3.118,32 € |
| 50 | 118,78820 € | 5.939,41 € |
| Unit Price without VAT: | 156,51000 € |
|---|---|
| Unit Price with VAT: | 186,24690 € |

