
MADP-6136 | |
|---|---|
DigiKey Part Number | 5505-MADP-6136-ND |
Manufacturer | |
Manufacturer Product Number | MADP-6136 |
Description | COAX ADAPT SMP TO 2.4MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Plug, Male Pin To 2.4mm (APC-2.4, OS-50) Jack, Female Socket |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Snap-On, Threaded |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Features Full Detent |
Conversion Type Between Series | Body Material Beryllium Copper |
Adapter Series | Body Finish Gold |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMP Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,09000 € | 187,09 € |
| 10 | 159,05000 € | 1.590,50 € |
| 25 | 149,10400 € | 3.727,60 € |
| 50 | 141,99980 € | 7.099,99 € |
| Unit Price without VAT: | 187,09000 € |
|---|---|
| Unit Price with VAT: | 222,63710 € |

