
MADP-6135 | |
|---|---|
DigiKey Part Number | 5505-MADP-6135-ND |
Manufacturer | |
Manufacturer Product Number | MADP-6135 |
Description | COAX ADAPT SMP TO 2.4MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Jack, Female Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMP Jack, Female Socket | |
Convert To (Adapter End) | 2.4mm (APC-2.4, OS-50) Jack, Female Socket | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,22000 € | 157,22 € |
| 10 | 133,65900 € | 1.336,59 € |
| 25 | 125,30080 € | 3.132,52 € |
| 50 | 119,32900 € | 5.966,45 € |
| Unit Price without VAT: | 157,22000 € |
|---|---|
| Unit Price with VAT: | 187,09180 € |

